
H6ABG-10104-G7 | |
---|---|
DigiKey Part Number | H6ABG-10104-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10104-G7 |
Description | DF22-1416P/A2104R/H124493TR 4" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,50500 € | 15,05 € |
30 | 1,44100 € | 43,23 € |
50 | 1,40920 € | 70,46 € |
100 | 1,34510 € | 134,51 € |
250 | 1,21696 € | 304,24 € |
500 | 1,12090 € | 560,45 € |
1.000 | 0,96077 € | 960,77 € |
2.500 | 0,89672 € | 2.241,80 € |
5.000 | 0,85188 € | 4.259,40 € |
Unit Price without VAT: | 1,50500 € |
---|---|
Unit Price with VAT: | 1,79095 € |