
H6ABG-10103-R7 | |
|---|---|
DigiKey Part Number | H6ABG-10103-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10103-R7 |
Description | DF22-1416P/A2104R/H124493TR 3" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,45300 € | 14,53 € |
| 30 | 1,39100 € | 41,73 € |
| 50 | 1,36000 € | 68,00 € |
| 100 | 1,29820 € | 129,82 € |
| 250 | 1,17460 € | 293,65 € |
| 500 | 1,08186 € | 540,93 € |
| 1.000 | 0,92731 € | 927,31 € |
| 2.500 | 0,86549 € | 2.163,72 € |
| 5.000 | 0,82221 € | 4.111,05 € |
| Unit Price without VAT: | 1,45300 € |
|---|---|
| Unit Price with VAT: | 1,72907 € |

