
H6ABG-10103-L7 | |
---|---|
DigiKey Part Number | H6ABG-10103-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10103-L7 |
Description | DF22-1416P/A2104R/H124493TR 3" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,44800 € | 14,48 € |
30 | 1,38633 € | 41,59 € |
50 | 1,35560 € | 67,78 € |
100 | 1,29400 € | 129,40 € |
250 | 1,17076 € | 292,69 € |
500 | 1,07834 € | 539,17 € |
1.000 | 0,92429 € | 924,29 € |
2.500 | 0,86267 € | 2.156,68 € |
5.000 | 0,81954 € | 4.097,70 € |
Unit Price without VAT: | 1,44800 € |
---|---|
Unit Price with VAT: | 1,72312 € |