
H6ABG-10102-S7 | |
---|---|
DigiKey Part Number | H6ABG-10102-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10102-S7 |
Description | DF22-1416P/A2104R/H124493TR 2" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,39000 € | 13,90 € |
30 | 1,33167 € | 39,95 € |
50 | 1,30220 € | 65,11 € |
100 | 1,24290 € | 124,29 € |
250 | 1,12456 € | 281,14 € |
500 | 1,03574 € | 517,87 € |
1.000 | 0,88779 € | 887,79 € |
2.500 | 0,82860 € | 2.071,50 € |
5.000 | 0,78717 € | 3.935,85 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |