
H6ABG-10102-R7 | |
|---|---|
DigiKey Part Number | H6ABG-10102-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10102-R7 |
Description | DF22-1416P/A2104R/H124493TR 2" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 2.00" (50.80mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37800 € | 13,78 € |
| 30 | 1,31933 € | 39,58 € |
| 50 | 1,29020 € | 64,51 € |
| 100 | 1,23140 € | 123,14 € |
| 250 | 1,11420 € | 278,55 € |
| 500 | 1,02620 € | 513,10 € |
| 1.000 | 0,87961 € | 879,61 € |
| 2.500 | 0,82097 € | 2.052,42 € |
| 5.000 | 0,77992 € | 3.899,60 € |
| Unit Price without VAT: | 1,37800 € |
|---|---|
| Unit Price with VAT: | 1,63982 € |

