
H6AAG-10112-N7 | |
|---|---|
DigiKey Part Number | H6AAG-10112-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10112-N7 |
Description | DF22-1416P/A2104N/DF22-1416P 12" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,45300 € | 24,53 € |
| 30 | 2,32367 € | 69,71 € |
| 50 | 2,26960 € | 113,48 € |
| 100 | 2,16150 € | 216,15 € |
| 250 | 1,89128 € | 472,82 € |
| 500 | 1,83726 € | 918,63 € |
| 1.000 | 1,56707 € | 1.567,07 € |
| 2.500 | 1,45900 € | 3.647,50 € |
| 5.000 | 1,40496 € | 7.024,80 € |
| Unit Price without VAT: | 2,45300 € |
|---|---|
| Unit Price with VAT: | 2,91907 € |

