
H6AAG-10110-G7 | |
|---|---|
DigiKey Part Number | H6AAG-10110-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10110-G7 |
Description | DF22-1416P/A2104G/DF22-1416P 10" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,34200 € | 23,42 € |
| 30 | 2,21833 € | 66,55 € |
| 50 | 2,16660 € | 108,33 € |
| 100 | 2,06350 € | 206,35 € |
| 250 | 1,80556 € | 451,39 € |
| 500 | 1,75396 € | 876,98 € |
| 1.000 | 1,49603 € | 1.496,03 € |
| 2.500 | 1,39286 € | 3.482,15 € |
| 5.000 | 1,34127 € | 6.706,35 € |
| Unit Price without VAT: | 2,34200 € |
|---|---|
| Unit Price with VAT: | 2,78698 € |

