
H6AAG-10108-B7 | |
|---|---|
DigiKey Part Number | H6AAG-10108-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10108-B7 |
Description | DF22-1416P/A2104B/DF22-1416P 8" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,23100 € | 22,31 € |
| 30 | 2,11300 € | 63,39 € |
| 50 | 2,06380 € | 103,19 € |
| 100 | 1,96550 € | 196,55 € |
| 250 | 1,71988 € | 429,97 € |
| 500 | 1,67072 € | 835,36 € |
| 1.000 | 1,42503 € | 1.425,03 € |
| 2.500 | 1,32675 € | 3.316,88 € |
| 5.000 | 1,27761 € | 6.388,05 € |
| Unit Price without VAT: | 2,23100 € |
|---|---|
| Unit Price with VAT: | 2,65489 € |

