
H6AAG-10106-W7 | |
|---|---|
DigiKey Part Number | H6AAG-10106-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10106-W7 |
Description | DF22-1416P/A2104W/DF22-1416P 6" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,12000 € | 21,20 € |
| 30 | 2,00767 € | 60,23 € |
| 50 | 1,96100 € | 98,05 € |
| 100 | 1,86760 € | 186,76 € |
| 250 | 1,63412 € | 408,53 € |
| 500 | 1,58742 € | 793,71 € |
| 1.000 | 1,35399 € | 1.353,99 € |
| 2.500 | 1,26061 € | 3.151,53 € |
| 5.000 | 1,21392 € | 6.069,60 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

