
H6AAG-10105-Y7 | |
|---|---|
DigiKey Part Number | H6AAG-10105-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10105-Y7 |
Description | DF22-1416P/A2104Y/DF22-1416P 5" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,06400 € | 20,64 € |
| 30 | 1,95500 € | 58,65 € |
| 50 | 1,90940 € | 95,47 € |
| 100 | 1,81860 € | 181,86 € |
| 250 | 1,59128 € | 397,82 € |
| 500 | 1,54580 € | 772,90 € |
| 1.000 | 1,31848 € | 1.318,48 € |
| 2.500 | 1,22755 € | 3.068,88 € |
| 5.000 | 1,18209 € | 5.910,45 € |
| Unit Price without VAT: | 2,06400 € |
|---|---|
| Unit Price with VAT: | 2,45616 € |

