
H6AAG-10105-S7 | |
---|---|
DigiKey Part Number | H6AAG-10105-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10105-S7 |
Description | DF22-1416P/A2104S/DF22-1416P 5" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 2,05000 € | 20,50 € |
30 | 1,94167 € | 58,25 € |
50 | 1,89640 € | 94,82 € |
100 | 1,80620 € | 180,62 € |
250 | 1,58040 € | 395,10 € |
500 | 1,53524 € | 767,62 € |
1.000 | 1,30947 € | 1.309,47 € |
2.500 | 1,21917 € | 3.047,93 € |
5.000 | 1,17401 € | 5.870,05 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |