
H6AAG-10104-W7 | |
|---|---|
DigiKey Part Number | H6AAG-10104-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10104-W7 |
Description | DF22-1416P/A2104W/DF22-1416P 4" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,00800 € | 20,08 € |
| 30 | 1,90233 € | 57,07 € |
| 50 | 1,85820 € | 92,91 € |
| 100 | 1,76960 € | 176,96 € |
| 250 | 1,54840 € | 387,10 € |
| 500 | 1,50418 € | 752,09 € |
| 1.000 | 1,28297 € | 1.282,97 € |
| 2.500 | 1,19450 € | 2.986,25 € |
| 5.000 | 1,15025 € | 5.751,25 € |
| Unit Price without VAT: | 2,00800 € |
|---|---|
| Unit Price with VAT: | 2,38952 € |

