cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10104-V7

DigiKey Part Number
H6AAG-10104-V7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10104-V7
Description
DF22-1416P/A2104V/DF22-1416P 4"
Customer Reference
Detailed Description
Violet 16 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,99400 €19,94 €
301,88933 €56,68 €
501,84540 €92,27 €
1001,75750 €175,75 €
2501,53784 €384,46 €
5001,49392 €746,96 €
1.0001,27421 €1.274,21 €
2.5001,18634 €2.965,85 €
5.0001,14240 €5.712,00 €
Manufacturers Standard Package
Unit Price without VAT:1,99400 €
Unit Price with VAT:2,37286 €