
H6AAG-10103-S7 | |
---|---|
DigiKey Part Number | H6AAG-10103-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10103-S7 |
Description | DF22-1416P/A2104S/DF22-1416P 3" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 2,00800 € | 20,08 € |
30 | 1,92267 € | 57,68 € |
50 | 1,87980 € | 93,99 € |
100 | 1,79430 € | 179,43 € |
250 | 1,62344 € | 405,86 € |
500 | 1,49528 € | 747,64 € |
1.000 | 1,28167 € | 1.281,67 € |
2.500 | 1,19623 € | 2.990,57 € |
5.000 | 1,13642 € | 5.682,10 € |
Unit Price without VAT: | 2,00800 € |
---|---|
Unit Price with VAT: | 2,38952 € |