
H6AAG-10103-B7 | |
|---|---|
DigiKey Part Number | H6AAG-10103-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10103-B7 |
Description | DF22-1416P/A2104B/DF22-1416P 3" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,02200 € | 20,22 € |
| 30 | 1,93600 € | 58,08 € |
| 50 | 1,89280 € | 94,64 € |
| 100 | 1,80670 € | 180,67 € |
| 250 | 1,63460 € | 408,65 € |
| 500 | 1,50556 € | 752,78 € |
| 1.000 | 1,29049 € | 1.290,49 € |
| 2.500 | 1,20445 € | 3.011,12 € |
| 5.000 | 1,14423 € | 5.721,15 € |
| Unit Price without VAT: | 2,02200 € |
|---|---|
| Unit Price with VAT: | 2,40618 € |

