
H6AAG-10102-R7 | |
|---|---|
DigiKey Part Number | H6AAG-10102-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10102-R7 |
Description | DF22-1416P/A2104R/DF22-1416P 2" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,95700 € | 19,57 € |
| 30 | 1,87367 € | 56,21 € |
| 50 | 1,83220 € | 91,61 € |
| 100 | 1,74890 € | 174,89 € |
| 250 | 1,58236 € | 395,59 € |
| 500 | 1,45744 € | 728,72 € |
| 1.000 | 1,24923 € | 1.249,23 € |
| 2.500 | 1,16595 € | 2.914,88 € |
| 5.000 | 1,10765 € | 5.538,25 € |
| Unit Price without VAT: | 1,95700 € |
|---|---|
| Unit Price with VAT: | 2,32883 € |

