
H4BXT-10112-G6 | |
---|---|
DigiKey Part Number | H4BXT-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10112-G6 |
Description | JUMPER-H9992TR/1853 GR/X 12" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52900 € | 5,29 € |
30 | 0,48000 € | 14,40 € |
50 | 0,45880 € | 22,94 € |
100 | 0,43130 € | 43,13 € |
250 | 0,39760 € | 99,40 € |
500 | 0,37390 € | 186,95 € |
1.000 | 0,35161 € | 351,61 € |
2.500 | 0,32419 € | 810,47 € |
5.000 | 0,30488 € | 1.524,40 € |
Unit Price without VAT: | 0,52900 € |
---|---|
Unit Price with VAT: | 0,62951 € |