
H4BXT-10110-V6 | |
---|---|
DigiKey Part Number | H4BXT-10110-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-V6 |
Description | JUMPER-H9992TR/1853 VI/X 10" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,50100 € | 5,01 € |
30 | 0,45467 € | 13,64 € |
50 | 0,43440 € | 21,72 € |
100 | 0,40850 € | 40,85 € |
250 | 0,37652 € | 94,13 € |
500 | 0,35408 € | 177,04 € |
1.000 | 0,33297 € | 332,97 € |
2.500 | 0,30700 € | 767,50 € |
5.000 | 0,28871 € | 1.443,55 € |
Unit Price without VAT: | 0,50100 € |
---|---|
Unit Price with VAT: | 0,59619 € |