
H4BXT-10110-R6 | |
|---|---|
DigiKey Part Number | H4BXT-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-R6 |
Description | JUMPER-H9992TR/1853 RD/X 10" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50300 € | 5,03 € |
| 30 | 0,45600 € | 13,68 € |
| 50 | 0,43580 € | 21,79 € |
| 100 | 0,40980 € | 40,98 € |
| 250 | 0,37776 € | 94,44 € |
| 500 | 0,35524 € | 177,62 € |
| 1.000 | 0,33406 € | 334,06 € |
| 2.500 | 0,30800 € | 770,00 € |
| 5.000 | 0,28966 € | 1.448,30 € |
| Unit Price without VAT: | 0,50300 € |
|---|---|
| Unit Price with VAT: | 0,59857 € |

