
H4BXT-10110-A8 | |
---|---|
DigiKey Part Number | H4BXT-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-A8 |
Description | JUMPER-H9992TR/1852OR/X 10" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44800 € | 4,48 € |
30 | 0,40567 € | 12,17 € |
50 | 0,38780 € | 19,39 € |
100 | 0,36470 € | 36,47 € |
250 | 0,33612 € | 84,03 € |
500 | 0,31608 € | 158,04 € |
1.000 | 0,29724 € | 297,24 € |
2.500 | 0,27406 € | 685,15 € |
5.000 | 0,25773 € | 1.288,65 € |
Unit Price without VAT: | 0,44800 € |
---|---|
Unit Price with VAT: | 0,53312 € |









