
H4BXT-10108-N6 | |
---|---|
DigiKey Part Number | H4BXT-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-N6 |
Description | JUMPER-H9992TR/1853 BR/X 8" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47300 € | 4,73 € |
30 | 0,42900 € | 12,87 € |
50 | 0,40980 € | 20,49 € |
100 | 0,38540 € | 38,54 € |
250 | 0,35532 € | 88,83 € |
500 | 0,33414 € | 167,07 € |
1.000 | 0,31422 € | 314,22 € |
2.500 | 0,28971 € | 724,28 € |
5.000 | 0,27246 € | 1.362,30 € |
Unit Price without VAT: | 0,47300 € |
---|---|
Unit Price with VAT: | 0,56287 € |