
H4BXT-10106-W6 | |
|---|---|
DigiKey Part Number | H4BXT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-W6 |
Description | JUMPER-H9992TR/1853 WH/X 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44700 € | 4,47 € |
| 30 | 0,40600 € | 12,18 € |
| 50 | 0,38800 € | 19,40 € |
| 100 | 0,36480 € | 36,48 € |
| 250 | 0,33632 € | 84,08 € |
| 500 | 0,31626 € | 158,13 € |
| 1.000 | 0,29741 € | 297,41 € |
| 2.500 | 0,27421 € | 685,52 € |
| 5.000 | 0,25788 € | 1.289,40 € |
| Unit Price without VAT: | 0,44700 € |
|---|---|
| Unit Price with VAT: | 0,53193 € |



