
H4BXT-10106-N6 | |
---|---|
DigiKey Part Number | H4BXT-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-N6 |
Description | JUMPER-H9992TR/1853 BR/X 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44400 € | 4,44 € |
30 | 0,40300 € | 12,09 € |
50 | 0,38540 € | 19,27 € |
100 | 0,36230 € | 36,23 € |
250 | 0,33404 € | 83,51 € |
500 | 0,31410 € | 157,05 € |
1.000 | 0,29537 € | 295,37 € |
2.500 | 0,27234 € | 680,85 € |
5.000 | 0,25612 € | 1.280,60 € |
Unit Price without VAT: | 0,44400 € |
---|---|
Unit Price with VAT: | 0,52836 € |