
H4BXT-10105-W8 | |
|---|---|
DigiKey Part Number | H4BXT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-W8 |
Description | JUMPER-H9992TR/1852WH/X 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40600 € | 4,06 € |
| 30 | 0,36833 € | 11,05 € |
| 50 | 0,35180 € | 17,59 € |
| 100 | 0,33080 € | 33,08 € |
| 250 | 0,30496 € | 76,24 € |
| 500 | 0,28676 € | 143,38 € |
| 1.000 | 0,26966 € | 269,66 € |
| 2.500 | 0,24863 € | 621,57 € |
| 5.000 | 0,23382 € | 1.169,10 € |
| Unit Price without VAT: | 0,40600 € |
|---|---|
| Unit Price with VAT: | 0,48314 € |











