
H4BXT-10105-R6 | |
|---|---|
DigiKey Part Number | H4BXT-10105-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-R6 |
Description | JUMPER-H9992TR/1853 RD/X 5" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43200 € | 4,32 € |
| 30 | 0,39167 € | 11,75 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,35190 € | 35,19 € |
| 250 | 0,32436 € | 81,09 € |
| 500 | 0,30504 € | 152,52 € |
| 1.000 | 0,28684 € | 286,84 € |
| 2.500 | 0,26446 € | 661,15 € |
| 5.000 | 0,24871 € | 1.243,55 € |
| Unit Price without VAT: | 0,43200 € |
|---|---|
| Unit Price with VAT: | 0,51408 € |

