
H4BXT-10105-L6 | |
---|---|
DigiKey Part Number | H4BXT-10105-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10105-L6 |
Description | JUMPER-H9992TR/1853 BL/X 5" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43100 € | 4,31 € |
30 | 0,39033 € | 11,71 € |
50 | 0,37300 € | 18,65 € |
100 | 0,35080 € | 35,08 € |
250 | 0,32332 € | 80,83 € |
500 | 0,30404 € | 152,02 € |
1.000 | 0,28590 € | 285,90 € |
2.500 | 0,26360 € | 659,00 € |
5.000 | 0,24790 € | 1.239,50 € |
Unit Price without VAT: | 0,43100 € |
---|---|
Unit Price with VAT: | 0,51289 € |