
H4BXT-10104-Y6 | |
---|---|
DigiKey Part Number | H4BXT-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-Y6 |
Description | JUMPER-H9992TR/1853 YL/X 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41600 € | 4,16 € |
30 | 0,37733 € | 11,32 € |
50 | 0,36060 € | 18,03 € |
100 | 0,33910 € | 33,91 € |
250 | 0,31260 € | 78,15 € |
500 | 0,29394 € | 146,97 € |
1.000 | 0,27641 € | 276,41 € |
2.500 | 0,25485 € | 637,12 € |
5.000 | 0,23967 € | 1.198,35 € |
Unit Price without VAT: | 0,41600 € |
---|---|
Unit Price with VAT: | 0,49504 € |