
H4BXT-10104-R6 | |
|---|---|
DigiKey Part Number | H4BXT-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-R6 |
Description | JUMPER-H9992TR/1853 RD/X 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41700 € | 4,17 € |
| 30 | 0,37867 € | 11,36 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,34020 € | 34,02 € |
| 250 | 0,31360 € | 78,40 € |
| 500 | 0,29490 € | 147,45 € |
| 1.000 | 0,27731 € | 277,31 € |
| 2.500 | 0,25568 € | 639,20 € |
| 5.000 | 0,24045 € | 1.202,25 € |
| Unit Price without VAT: | 0,41700 € |
|---|---|
| Unit Price with VAT: | 0,49623 € |

