
H4BXT-10103-N6 | |
---|---|
DigiKey Part Number | H4BXT-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-N6 |
Description | JUMPER-H9992TR/1853 BR/X 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40100 € | 4,01 € |
30 | 0,36433 € | 10,93 € |
50 | 0,34820 € | 17,41 € |
100 | 0,32740 € | 32,74 € |
250 | 0,30180 € | 75,45 € |
500 | 0,28382 € | 141,91 € |
1.000 | 0,26689 € | 266,89 € |
2.500 | 0,24606 € | 615,15 € |
5.000 | 0,23141 € | 1.157,05 € |
Unit Price without VAT: | 0,40100 € |
---|---|
Unit Price with VAT: | 0,47719 € |