
H4BXT-10102-W6 | |
---|---|
DigiKey Part Number | H4BXT-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10102-W6 |
Description | JUMPER-H9992TR/1853 WH/X 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,38800 € | 3,88 € |
30 | 0,35133 € | 10,54 € |
50 | 0,33580 € | 16,79 € |
100 | 0,31570 € | 31,57 € |
250 | 0,29100 € | 72,75 € |
500 | 0,27366 € | 136,83 € |
1.000 | 0,25733 € | 257,33 € |
2.500 | 0,23726 € | 593,15 € |
5.000 | 0,22312 € | 1.115,60 € |
Unit Price without VAT: | 0,38800 € |
---|---|
Unit Price with VAT: | 0,46172 € |