
H4BXG-10112-V8 | |
---|---|
DigiKey Part Number | H4BXG-10112-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10112-V8 |
Description | JUMPER-H9991TR/1852VI/X 12" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48800 € | 4,88 € |
30 | 0,44233 € | 13,27 € |
50 | 0,42280 € | 21,14 € |
100 | 0,39750 € | 39,75 € |
250 | 0,36648 € | 91,62 € |
500 | 0,34462 € | 172,31 € |
1.000 | 0,32407 € | 324,07 € |
2.500 | 0,29879 € | 746,98 € |
5.000 | 0,28099 € | 1.404,95 € |
Unit Price without VAT: | 0,48800 € |
---|---|
Unit Price with VAT: | 0,58072 € |









