
H4BXG-10112-L6 | |
---|---|
DigiKey Part Number | H4BXG-10112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10112-L6 |
Description | JUMPER-H9991TR/1853 BL/X 12" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,55200 € | 5,52 € |
30 | 0,50033 € | 15,01 € |
50 | 0,47820 € | 23,91 € |
100 | 0,44970 € | 44,97 € |
250 | 0,41452 € | 103,63 € |
500 | 0,38982 € | 194,91 € |
1.000 | 0,36657 € | 366,57 € |
2.500 | 0,33798 € | 844,95 € |
5.000 | 0,31785 € | 1.589,25 € |
Unit Price without VAT: | 0,55200 € |
---|---|
Unit Price with VAT: | 0,65688 € |