
H4BXG-10110-L6 | |
---|---|
DigiKey Part Number | H4BXG-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10110-L6 |
Description | JUMPER-H9991TR/1853 BL/X 10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52400 € | 5,24 € |
30 | 0,47533 € | 14,26 € |
50 | 0,45400 € | 22,70 € |
100 | 0,42690 € | 42,69 € |
250 | 0,39356 € | 98,39 € |
500 | 0,37008 € | 185,04 € |
1.000 | 0,34801 € | 348,01 € |
2.500 | 0,32086 € | 802,15 € |
5.000 | 0,30176 € | 1.508,80 € |
Unit Price without VAT: | 0,52400 € |
---|---|
Unit Price with VAT: | 0,62356 € |