
H4BXG-10108-R6 | |
|---|---|
DigiKey Part Number | H4BXG-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10108-R6 |
Description | JUMPER-H9991TR/1853 RD/X 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49700 € | 4,97 € |
| 30 | 0,45100 € | 13,53 € |
| 50 | 0,43100 € | 21,55 € |
| 100 | 0,40530 € | 40,53 € |
| 250 | 0,37364 € | 93,41 € |
| 500 | 0,35136 € | 175,68 € |
| 1.000 | 0,33042 € | 330,42 € |
| 2.500 | 0,30464 € | 761,60 € |
| 5.000 | 0,28650 € | 1.432,50 € |
| Unit Price without VAT: | 0,49700 € |
|---|---|
| Unit Price with VAT: | 0,59143 € |

