
H4BXG-10108-N8 | |
|---|---|
DigiKey Part Number | H4BXG-10108-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10108-N8 |
Description | JUMPER-H9991TR/1852BR/X 8" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45600 € | 4,56 € |
| 30 | 0,41333 € | 12,40 € |
| 50 | 0,39500 € | 19,75 € |
| 100 | 0,37150 € | 37,15 € |
| 250 | 0,34244 € | 85,61 € |
| 500 | 0,32202 € | 161,01 € |
| 1.000 | 0,30282 € | 302,82 € |
| 2.500 | 0,27920 € | 698,00 € |
| 5.000 | 0,26257 € | 1.312,85 € |
| Unit Price without VAT: | 0,45600 € |
|---|---|
| Unit Price with VAT: | 0,54264 € |











