
H4BXG-10108-A6 | |
---|---|
DigiKey Part Number | H4BXG-10108-A6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10108-A6 |
Description | JUMPER-H9991TR/1853 OR/X 8" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49600 € | 4,96 € |
30 | 0,44933 € | 13,48 € |
50 | 0,42960 € | 21,48 € |
100 | 0,40400 € | 40,40 € |
250 | 0,37244 € | 93,11 € |
500 | 0,35022 € | 175,11 € |
1.000 | 0,32934 € | 329,34 € |
2.500 | 0,30365 € | 759,12 € |
5.000 | 0,28557 € | 1.427,85 € |
Unit Price without VAT: | 0,49600 € |
---|---|
Unit Price with VAT: | 0,59024 € |