
H4BXG-10106-A6 | |
---|---|
DigiKey Part Number | H4BXG-10106-A6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10106-A6 |
Description | JUMPER-H9991TR/1853 OR/X 6" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46800 € | 4,68 € |
30 | 0,42400 € | 12,72 € |
50 | 0,40520 € | 20,26 € |
100 | 0,38090 € | 38,09 € |
250 | 0,35120 € | 87,80 € |
500 | 0,33028 € | 165,14 € |
1.000 | 0,31058 € | 310,58 € |
2.500 | 0,28636 € | 715,90 € |
5.000 | 0,26930 € | 1.346,50 € |
Unit Price without VAT: | 0,46800 € |
---|---|
Unit Price with VAT: | 0,55692 € |