
H4BXG-10105-S6 | |
---|---|
DigiKey Part Number | H4BXG-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10105-S6 |
Description | JUMPER-H9991TR/1853 SL/X 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45300 € | 4,53 € |
30 | 0,41133 € | 12,34 € |
50 | 0,39280 € | 19,64 € |
100 | 0,36950 € | 36,95 € |
250 | 0,34056 € | 85,14 € |
500 | 0,32026 € | 160,13 € |
1.000 | 0,30116 € | 301,16 € |
2.500 | 0,27766 € | 694,15 € |
5.000 | 0,26112 € | 1.305,60 € |
Unit Price without VAT: | 0,45300 € |
---|---|
Unit Price with VAT: | 0,53907 € |