
H4BXG-10104-L6 | |
---|---|
DigiKey Part Number | H4BXG-10104-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10104-L6 |
Description | JUMPER-H9991TR/1853 BL/X 4" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43900 € | 4,39 € |
30 | 0,39833 € | 11,95 € |
50 | 0,38060 € | 19,03 € |
100 | 0,35790 € | 35,79 € |
250 | 0,32988 € | 82,47 € |
500 | 0,31020 € | 155,10 € |
1.000 | 0,29170 € | 291,70 € |
2.500 | 0,26895 € | 672,38 € |
5.000 | 0,25293 € | 1.264,65 € |
Unit Price without VAT: | 0,43900 € |
---|---|
Unit Price with VAT: | 0,52241 € |