HxBXG-101xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10102-Y6

DigiKey Part Number
H4BXG-10102-Y6-ND
Manufacturer
Manufacturer Product Number
H4BXG-10102-Y6
Description
JUMPER-H9991TR/1853 YL/X 2"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,41100 €4,11 €
300,37233 €11,17 €
500,35580 €17,79 €
1000,33450 €33,45 €
2500,30844 €77,11 €
5000,29002 €145,01 €
1.0000,27273 €272,73 €
2.5000,25145 €628,62 €
5.0000,23647 €1.182,35 €
Manufacturers Standard Package
Unit Price without VAT:0,41100 €
Unit Price with VAT:0,48909 €