
H4BXG-10102-R6 | |
|---|---|
DigiKey Part Number | H4BXG-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10102-R6 |
Description | JUMPER-H9991TR/1853 RD/X 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41200 € | 4,12 € |
| 30 | 0,37367 € | 11,21 € |
| 50 | 0,35700 € | 17,85 € |
| 100 | 0,33560 € | 33,56 € |
| 250 | 0,30944 € | 77,36 € |
| 500 | 0,29096 € | 145,48 € |
| 1.000 | 0,27362 € | 273,62 € |
| 2.500 | 0,25227 € | 630,67 € |
| 5.000 | 0,23725 € | 1.186,25 € |
| Unit Price without VAT: | 0,41200 € |
|---|---|
| Unit Price with VAT: | 0,49028 € |

