
H4BXG-10102-A6 | |
---|---|
DigiKey Part Number | H4BXG-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10102-A6 |
Description | JUMPER-H9991TR/1853 OR/X 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41100 € | 4,11 € |
30 | 0,37233 € | 11,17 € |
50 | 0,35580 € | 17,79 € |
100 | 0,33450 € | 33,45 € |
250 | 0,30844 € | 77,11 € |
500 | 0,29002 € | 145,01 € |
1.000 | 0,27273 € | 272,73 € |
2.500 | 0,25145 € | 628,62 € |
5.000 | 0,23647 € | 1.182,35 € |
Unit Price without VAT: | 0,41100 € |
---|---|
Unit Price with VAT: | 0,48909 € |