
H4BBT-10112-W6 | |
|---|---|
DigiKey Part Number | H4BBT-10112-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-W6 |
Description | JUMPER-H9992TR/1853WH/H9992TR12" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55400 € | 5,54 € |
| 30 | 0,50233 € | 15,07 € |
| 50 | 0,48000 € | 24,00 € |
| 100 | 0,45140 € | 45,14 € |
| 250 | 0,41608 € | 104,02 € |
| 500 | 0,39126 € | 195,63 € |
| 1.000 | 0,36794 € | 367,94 € |
| 2.500 | 0,33924 € | 848,10 € |
| 5.000 | 0,31904 € | 1.595,20 € |
| Unit Price without VAT: | 0,55400 € |
|---|---|
| Unit Price with VAT: | 0,65926 € |







