
H4BBT-10112-V6 | |
---|---|
DigiKey Part Number | H4BBT-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-V6 |
Description | JUMPER-H9992TR/1853VI/H9992TR12" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,57400 € | 5,74 € |
30 | 0,53067 € | 15,92 € |
50 | 0,51200 € | 25,60 € |
100 | 0,48740 € | 48,74 € |
250 | 0,45684 € | 114,21 € |
500 | 0,43500 € | 217,50 € |
1.000 | 0,41421 € | 414,21 € |
2.500 | 0,38828 € | 970,70 € |
5.000 | 0,36975 € | 1.848,75 € |
Unit Price without VAT: | 0,57400 € |
---|---|
Unit Price with VAT: | 0,68306 € |