
H4BBT-10112-G6 | |
---|---|
DigiKey Part Number | H4BBT-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-G6 |
Description | JUMPER-H9992TR/1853GR/H9992TR12" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,55000 € | 5,50 € |
30 | 0,49900 € | 14,97 € |
50 | 0,47680 € | 23,84 € |
100 | 0,44830 € | 44,83 € |
250 | 0,41320 € | 103,30 € |
500 | 0,38858 € | 194,29 € |
1.000 | 0,36542 € | 365,42 € |
2.500 | 0,33692 € | 842,30 € |
5.000 | 0,31686 € | 1.584,30 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |