
H4BBT-10110-S6 | |
---|---|
DigiKey Part Number | H4BBT-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10110-S6 |
Description | JUMPER-H9992TR/1853SL/H9992TR10" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52200 € | 5,22 € |
30 | 0,47367 € | 14,21 € |
50 | 0,45260 € | 22,63 € |
100 | 0,42550 € | 42,55 € |
250 | 0,39224 € | 98,06 € |
500 | 0,36884 € | 184,42 € |
1.000 | 0,34685 € | 346,85 € |
2.500 | 0,31980 € | 799,50 € |
5.000 | 0,30075 € | 1.503,75 € |
Unit Price without VAT: | 0,52200 € |
---|---|
Unit Price with VAT: | 0,62118 € |