
H4BBT-10108-Y6 | |
---|---|
DigiKey Part Number | H4BBT-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10108-Y6 |
Description | JUMPER-H9992TR/1853YL/H9992TR 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,51600 € | 5,16 € |
30 | 0,47667 € | 14,30 € |
50 | 0,45980 € | 22,99 € |
100 | 0,43770 € | 43,77 € |
250 | 0,41028 € | 102,57 € |
500 | 0,39066 € | 195,33 € |
1.000 | 0,37200 € | 372,00 € |
2.500 | 0,34870 € | 871,75 € |
5.000 | 0,33206 € | 1.660,30 € |
Unit Price without VAT: | 0,51600 € |
---|---|
Unit Price with VAT: | 0,61404 € |