
H4BBT-10108-S6 | |
---|---|
DigiKey Part Number | H4BBT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10108-S6 |
Description | JUMPER-H9992TR/1853SL/H9992TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49400 € | 4,94 € |
30 | 0,44800 € | 13,44 € |
50 | 0,42820 € | 21,41 € |
100 | 0,40260 € | 40,26 € |
250 | 0,37112 € | 92,78 € |
500 | 0,34898 € | 174,49 € |
1.000 | 0,32818 € | 328,18 € |
2.500 | 0,30258 € | 756,45 € |
5.000 | 0,28456 € | 1.422,80 € |
Unit Price without VAT: | 0,49400 € |
---|---|
Unit Price with VAT: | 0,58786 € |