


H4BBT-10106-G6 | |
---|---|
DigiKey Part Number | H4BBT-10106-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-G6 |
Description | JUMPER-H9992TR/1853GR/H9992TR 6" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46600 € | 4,66 € |
30 | 0,42233 € | 12,67 € |
50 | 0,40360 € | 20,18 € |
100 | 0,37960 € | 37,96 € |
250 | 0,34992 € | 87,48 € |
500 | 0,32904 € | 164,52 € |
1.000 | 0,30942 € | 309,42 € |
2.500 | 0,28528 € | 713,20 € |
5.000 | 0,26829 € | 1.341,45 € |
Unit Price without VAT: | 0,46600 € |
---|---|
Unit Price with VAT: | 0,55454 € |