
H4BBT-10105-R6 | |
|---|---|
DigiKey Part Number | H4BBT-10105-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-R6 |
Description | JUMPER-H9992TR/1853RD/H9992TR 5" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45300 € | 4,53 € |
| 30 | 0,41067 € | 12,32 € |
| 50 | 0,39260 € | 19,63 € |
| 100 | 0,36920 € | 36,92 € |
| 250 | 0,34036 € | 85,09 € |
| 500 | 0,32004 € | 160,02 € |
| 1.000 | 0,30096 € | 300,96 € |
| 2.500 | 0,27748 € | 693,70 € |
| 5.000 | 0,26096 € | 1.304,80 € |
| Unit Price without VAT: | 0,45300 € |
|---|---|
| Unit Price with VAT: | 0,53907 € |

